
170M8606 | |
|---|---|
DigiKey Part Number | 170M8606-ND |
Manufacturer | |
Manufacturer Product Number | 170M8606 |
Description | FUSE SQUARE 630A 1KVAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630A 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 630A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Approval Agency CE, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 150kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Melting I²t 82500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £807.02500 | £1,614.05 |
| Unit Price without VAT: | £807.02500 |
|---|---|
| Unit Price with VAT: | £968.43000 |

