
170M8605 | |
|---|---|
DigiKey Part Number | 170M8605-ND |
Manufacturer | |
Manufacturer Product Number | 170M8605 |
Description | FUSE SQUARE 550A 1KV RECTANGULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 550A 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 550A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Approval Agency CE, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 150kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Melting I²t 52000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £817.05500 | £1,634.11 |
| Unit Price without VAT: | £817.05500 |
|---|---|
| Unit Price with VAT: | £980.46600 |

