
170M8544 | |
|---|---|
DigiKey Part Number | 170M8544-ND |
Manufacturer | |
Manufacturer Product Number | 170M8544 |
Description | FUSE SQUARE 1.4KA 900VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.4kA 900 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 900 VAC |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Melting I²t 795000.0 |
Fuse Type Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £1,619.55500 | £3,239.11 |
| Unit Price without VAT: | £1,619.55500 |
|---|---|
| Unit Price with VAT: | £1,943.46600 |

