
170M8542 | |
|---|---|
DigiKey Part Number | 170M8542-ND |
Manufacturer | |
Manufacturer Product Number | 170M8542 |
Description | FUSE SQUARE 1.1KA 1KVAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1kA 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.1kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Melting I²t 460000.0 |
Fuse Type Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,155.21000 | £1,155.21 |
| Unit Price without VAT: | £1,155.21000 |
|---|---|
| Unit Price with VAT: | £1,386.25200 |

