
170M8540 | |
|---|---|
DigiKey Part Number | 170M8540-ND |
Manufacturer | |
Manufacturer Product Number | 170M8540 |
Description | FUSE SQUARE 900A 1KVAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 900A 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 900A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Melting I²t 250000.0 |
Fuse Type Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,111.41000 | £1,111.41 |
| Unit Price without VAT: | £1,111.41000 |
|---|---|
| Unit Price with VAT: | £1,333.69200 |

