
170M8048 | |
|---|---|
DigiKey Part Number | 2041-170M8048-ND |
Manufacturer | |
Manufacturer Product Number | 170M8048 |
Description | FUSE 5500A 900V IEC aR 5SBKN/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.5kA 900 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 5.5kA | |
Voltage Rating - AC | 900 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 8.661" L x 6.417" W x 3.850" H (220.00mm x 163.00mm x 97.80mm) | |
Melting I²t | 1.75E7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,848.92000 | £4,848.92 |
| Unit Price without VAT: | £4,848.92000 |
|---|---|
| Unit Price with VAT: | £5,818.70400 |

