
170M7968 | |
|---|---|
DigiKey Part Number | 2041-170M7968-ND |
Manufacturer | |
Manufacturer Product Number | 170M7968 |
Description | FUSE 4000A 600V 4SBKN/70 AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4kA 600 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 4kA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, EAC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,839.30000 | £5,839.30 |
| Unit Price without VAT: | £5,839.30000 |
|---|---|
| Unit Price with VAT: | £7,007.16000 |

