
170M7802 | |
|---|---|
DigiKey Part Number | 2041-170M7802-ND |
Manufacturer | |
Manufacturer Product Number | 170M7802 |
Description | FUSE 800A 1250V 4BKN/110 AR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800A 1.25 kVAC 1.2 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 1.25 kVAC | |
Voltage Rating - DC | 1.2 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 85kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 4.134" L x 4.724" W x 4.134" H (105.00mm x 120.00mm x 105.00mm) | |
Melting I²t | 145000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,524.51000 | £2,524.51 |
| Unit Price without VAT: | £2,524.51000 |
|---|---|
| Unit Price with VAT: | £3,029.41200 |

