
170M7651 | |
|---|---|
DigiKey Part Number | 2041-170M7651-ND |
Manufacturer | |
Manufacturer Product Number | 170M7651 |
Description | FUSE 5000A 1000V 24SBKS/90 WAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5kA 1 kVAC Fuse Square |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 5kA |
Series | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7,138.13000 | £7,138.13 |
| Unit Price without VAT: | £7,138.13000 |
|---|---|
| Unit Price with VAT: | £8,565.75600 |

