
170M7640 | |
|---|---|
DigiKey Part Number | 2041-170M7640-ND |
Manufacturer | |
Manufacturer Product Number | 170M7640 |
Description | FUSE 2500A 1000V 4BKN/95 AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5kA 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Class aR |
Part Status Active | Approval Agency CE, EAC |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 2.5kA | Size / Dimension 4.724" L x 4.134" W x 3.724" H (120.00mm x 105.00mm x 94.60mm) |
Voltage Rating - AC 1 kVAC | Melting I²t 3000000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,171.10000 | £3,171.10 |
| Unit Price without VAT: | £3,171.10000 |
|---|---|
| Unit Price with VAT: | £3,805.32000 |

