
170M7633 | |
|---|---|
DigiKey Part Number | 170M7633-ND |
Manufacturer | |
Manufacturer Product Number | 170M7633 |
Description | FUSE SQUARE 2000A 1.25KV RECT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2kA Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 2kA | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Melting I²t | 2300000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,399.40000 | £3,399.40 |
| Unit Price without VAT: | £3,399.40000 |
|---|---|
| Unit Price with VAT: | £4,079.28000 |

