
170M7622 | |
|---|---|
DigiKey Part Number | 170M7622-ND |
Manufacturer | |
Manufacturer Product Number | 170M7622 |
Description | FUSE SQUARE 5KA 1KVAC RECT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5kA 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Approval Agency CE, UL |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Melting I²t 1.4E7 |
Fuse Type Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,239.44000 | £4,239.44 |
| Unit Price without VAT: | £4,239.44000 |
|---|---|
| Unit Price with VAT: | £5,087.32800 |

