
170M7595 | |
|---|---|
DigiKey Part Number | 170M7595-ND |
Manufacturer | |
Manufacturer Product Number | 170M7595 |
Description | FUSE SQUARE 2500A 1.25KV RECT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5kA Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 2.5kA |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Melting I²t 4500000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,046.42000 | £3,046.42 |
| Unit Price without VAT: | £3,046.42000 |
|---|---|
| Unit Price with VAT: | £3,655.70400 |

