
170M7569-PS | |
|---|---|
DigiKey Part Number | 2041-170M7569-PS-ND |
Manufacturer | |
Manufacturer Product Number | 170M7569-PS |
Description | FUSE 4000A 1000V 24BKN/85 AR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4kA 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class aR |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 4kA | Size / Dimension 9.055" L x 4.134" W x 3.409" H (230.00mm x 105.00mm x 86.60mm) |
Voltage Rating - AC 1 kVAC | Melting I²t 6800000.0 |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,371.24000 | £6,371.24 |
| Unit Price without VAT: | £6,371.24000 |
|---|---|
| Unit Price with VAT: | £7,645.48800 |

