
170M7512 | |
|---|---|
DigiKey Part Number | 170M7512-ND |
Manufacturer | |
Manufacturer Product Number | 170M7512 |
Description | FUSE SQUARE 1.4KA 1.25KV RECT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4kA Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 1.4kA |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Melting I²t 800000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,989.88000 | £2,989.88 |
| Unit Price without VAT: | £2,989.88000 |
|---|---|
| Unit Price with VAT: | £3,587.85600 |

