
170M7402-B | |
|---|---|
DigiKey Part Number | 2041-170M7402-B-ND |
Manufacturer | |
Manufacturer Product Number | 170M7402-B |
Description | FUSE 400A 800V AC gR SIZE3 BOLTE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 800 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 800 VAC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | Indicating | |
Class | gR | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 65kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.874" L x 2.992" W x 2.795" H (73.00mm x 76.00mm x 71.00mm) | |
Melting I²t | 61000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,238.49667 | £3,715.49 |
| Unit Price without VAT: | £1,238.49667 |
|---|---|
| Unit Price with VAT: | £1,486.19600 |

