
170M7401 | |
|---|---|
DigiKey Part Number | 2041-170M7401-ND |
Manufacturer | |
Manufacturer Product Number | 170M7401 |
Description | FUSE355A 800VACGR SZ3 DUA IND |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 355A 800 VAC Fuse Square Requires Holder |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class gR |
Part Status Active | Approval Agency CE, UL, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 65kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 355A | Size / Dimension 2.697" L x 2.992" W x 2.803" H (68.50mm x 76.00mm x 71.20mm) |
Voltage Rating - AC 800 VAC | Melting I²t 44500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,166.95000 | £3,500.85 |
| Unit Price without VAT: | £1,166.95000 |
|---|---|
| Unit Price with VAT: | £1,400.34000 |

