
170M7400 | |
|---|---|
DigiKey Part Number | 2041-170M7400-ND |
Manufacturer | |
Manufacturer Product Number | 170M7400 |
Description | FUSE 315A 800VACgRSIZE3 DUALIND |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 315A 800 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Solar (Photovoltaic) |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Series | Class gR |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.657" L x 2.122" W x 2.402" H (67.50mm x 53.90mm x 61.00mm) |
Current Rating (Amps) 315A | Melting I²t 32000.0 |
Voltage Rating - AC 800 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,145.75333 | £3,437.26 |
| Unit Price without VAT: | £1,145.75333 |
|---|---|
| Unit Price with VAT: | £1,374.90400 |

