
170M7358 | |
|---|---|
DigiKey Part Number | 2041-170M7358-ND |
Manufacturer | |
Manufacturer Product Number | 170M7358 |
Description | FUSE 200A 800V AC gR SIZE 1 DUAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200A 800 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 800 VAC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | Indicating | |
Class | gR | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 65kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.665" L x 2.331" W x 1.561" H (67.70mm x 59.20mm x 39.65mm) | |
Melting I²t | 10200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £531.25667 | £1,593.77 |
| Unit Price without VAT: | £531.25667 |
|---|---|
| Unit Price with VAT: | £637.50800 |

