
170M7358-B | |
|---|---|
DigiKey Part Number | 2041-170M7358-B-ND |
Manufacturer | |
Manufacturer Product Number | 170M7358-B |
Description | FUSE 200A 800V AC gR SIZE1 BOLTE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200A 800 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Solar (Photovoltaic) |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Series | Class gR |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.811" L x 2.087" W x 1.575" H (71.40mm x 53.00mm x 40.00mm) |
Current Rating (Amps) 200A | Melting I²t 10200.0 |
Voltage Rating - AC 800 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £506.96333 | £1,520.89 |
| Unit Price without VAT: | £506.96333 |
|---|---|
| Unit Price with VAT: | £608.35600 |

