
170M7340 | |
|---|---|
DigiKey Part Number | 2041-170M7340-ND |
Manufacturer | |
Manufacturer Product Number | 170M7340 |
Description | FUSE 1800A 690V 4BN/65 AR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8kA 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.8kA | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, CSA, EAC, UKCA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - | |
Grade | - | |
Qualification | - | |
Melting I²t | 436600.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £2,637.25000 | £5,274.50 |
| Unit Price without VAT: | £2,637.25000 |
|---|---|
| Unit Price with VAT: | £3,164.70000 |

