
170M7217 | |
|---|---|
DigiKey Part Number | 2041-170M7217-ND |
Manufacturer | |
Manufacturer Product Number | 170M7217 |
Description | FUSE 1400A 1250V 4BKN/110 AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4kA 1.25 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.4kA | |
Voltage Rating - AC | 1.25 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, cURus, EAC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 4.724" L x 4.134" W x 4.315" H (120.00mm x 105.00mm x 109.60mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 800000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,459.93000 | £2,459.93 |
| Unit Price without VAT: | £2,459.93000 |
|---|---|
| Unit Price with VAT: | £2,951.91600 |

