
170M7166 | |
|---|---|
DigiKey Part Number | 2041-170M7166-ND |
Manufacturer | |
Manufacturer Product Number | 170M7166 |
Description | FUSE 6000A 690V 24BKN/60 AR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6kA 700 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 6kA | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 9.055" L x 4.724" W x 2.307" H (230.00mm x 120.00mm x 58.60mm) | |
Melting I²t | 9600000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,954.87000 | £4,954.87 |
| Unit Price without VAT: | £4,954.87000 |
|---|---|
| Unit Price with VAT: | £5,945.84400 |

