
170M7156 | |
|---|---|
DigiKey Part Number | 170M7156-ND |
Manufacturer | |
Manufacturer Product Number | 170M7156 |
Description | FUSE SQUARE 3KA 1KVAC RECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3kA 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 3kA | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Melting I²t | 4700000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,560.59000 | £3,560.59 |
| Unit Price without VAT: | £3,560.59000 |
|---|---|
| Unit Price with VAT: | £4,272.70800 |

