
170M7127 | |
|---|---|
DigiKey Part Number | 2041-170M7127-ND |
Manufacturer | |
Manufacturer Product Number | 170M7127 |
Description | FUSE 2300A 800V 4BKN/95 AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.3kA 800 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 2.3kA | |
Voltage Rating - AC | 800 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, EAC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 1.181" W x 2.008" H (54.00mm x 30.00mm x 51.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,084.27000 | £2,084.27 |
| Unit Price without VAT: | £2,084.27000 |
|---|---|
| Unit Price with VAT: | £2,501.12400 |

