
170M7114 | |
|---|---|
DigiKey Part Number | 2041-170M7114-ND |
Manufacturer | |
Manufacturer Product Number | 170M7114 |
Description | FUSE 2200A 690V 4BKN/65 AR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2kA 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 690 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class aR |
Mounting Type Requires Holder | Approval Agency CE, EAC |
Fuse Type Square | Breaking Capacity @ Rated Voltage 200kA |
Current Rating (Amps) 2.2kA | Package / Case Rectangular, Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £1,539.17500 | £3,078.35 |
| Unit Price without VAT: | £1,539.17500 |
|---|---|
| Unit Price with VAT: | £1,847.01000 |

