
170M7066 | |
|---|---|
DigiKey Part Number | 170M7066-ND |
Manufacturer | |
Manufacturer Product Number | 170M7066 |
Description | FUSE SQUARE 4KA 690VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4kA 600 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 4.724" L x 4.134" W x 2.638" H (120.00mm x 105.00mm x 67.00mm) |
Current Rating (Amps) 4kA | Melting I²t 4700000.0 |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £3,041.39500 | £6,082.79 |
| Unit Price without VAT: | £3,041.39500 |
|---|---|
| Unit Price with VAT: | £3,649.67400 |

