
170M7060 | |
|---|---|
DigiKey Part Number | 170M7060-ND |
Manufacturer | |
Manufacturer Product Number | 170M7060 |
Description | FUSE SQUARE 1.4KA 690VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.4kA 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.4kA | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 4.724" L x 4.134" W x 2.638" H (120.00mm x 105.00mm x 67.00mm) | |
Melting I²t | 205000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £2,472.24000 | £4,944.48 |
| Unit Price without VAT: | £2,472.24000 |
|---|---|
| Unit Price with VAT: | £2,966.68800 |

