
170M7045 | |
|---|---|
DigiKey Part Number | 170M7045-ND |
Manufacturer | |
Manufacturer Product Number | 170M7045 |
Description | FUSE SQUARE 3500A 660V RECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.5kA 660 VAC Fuse Square |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 3.5kA |
Packaging Bulk | Voltage Rating - AC 660 VAC |
Part Status Active | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,257.62000 | £3,257.62 |
| Unit Price without VAT: | £3,257.62000 |
|---|---|
| Unit Price with VAT: | £3,909.14400 |

