Image for 170M7036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M7036

DigiKey Part Number
170M7036-ND
Manufacturer
Manufacturer Product Number
170M7036
Description
FUSE SQUARE 2.5KA 1KVAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5kA 1 kVAC Fuse Square Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
1 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Approval Agency
CE
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Square
Size / Dimension
4.724" L x 4.134" W x 3.575" H (120.00mm x 105.00mm x 90.80mm)
Current Rating (Amps)
2.5kA
Melting I²t
3000000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,050.72000£3,050.72
Manufacturers Standard Package
Unit Price without VAT:£3,050.72000
Unit Price with VAT:£3,660.86400