Image for 170M7034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M7034

DigiKey Part Number
170M7034-ND
Manufacturer
Manufacturer Product Number
170M7034
Description
FUSE 1700A 1000V 4SBKN/90 AR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kVAC Fuse Square Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Electrical, Industrial
Manufacturer
Eaton - Bussmann Electrical Division
Features
Indicating
Packaging
Bulk
Approval Agency
CE
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Requires Holder
Size / Dimension
4.724" L x 4.134" W x 3.575" H (120.00mm x 105.00mm x 90.80mm)
Fuse Type
Square
Melting I²t
850000.0
Voltage Rating - AC
1 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,156.19000£3,156.19
Manufacturers Standard Package
Unit Price without VAT:£3,156.19000
Unit Price with VAT:£3,787.42800