Image for 170M6908 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M6908

DigiKey Part Number
170M6908-ND
Manufacturer
Manufacturer Product Number
170M6908
Description
FUSE SQUARE 3000A 660V RECT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3kA 660 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3kA
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
660 VAC
Packaging
Bulk
Approval Agency
CE, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Requires Holder
Package / Case
Rectangular, Blade
Fuse Type
Square
Melting I²t
2250000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,000.46000£3,000.46
Manufacturers Standard Package
Unit Price without VAT:£3,000.46000
Unit Price with VAT:£3,600.55200