
170M6891 | |
|---|---|
DigiKey Part Number | 2041-170M6891-ND |
Manufacturer | |
Manufacturer Product Number | 170M6891 |
Description | FUSE 3500A 600V 23SBKN/55WAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5kA 600 VAC Fuse Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Square | |
Current Rating (Amps) | 3.5kA | |
Voltage Rating - AC | 600 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 80°C | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,112.80000 | £3,112.80 |
| Unit Price without VAT: | £3,112.80000 |
|---|---|
| Unit Price with VAT: | £3,735.36000 |

