
170M6812D | |
|---|---|
DigiKey Part Number | 170M6812D-ND |
Manufacturer | |
Manufacturer Product Number | 170M6812D |
Description | FUSE SQUARE 800A 700VAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 800A 700 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.677" L x 2.992" W x 3.465" H (68.00mm x 76.00mm x 88.00mm) |
Current Rating (Amps) 800A | Melting I²t 69500.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £939.83000 | £939.83 |
| Unit Price without VAT: | £939.83000 |
|---|---|
| Unit Price with VAT: | £1,127.79600 |

