
170M6792 | |
|---|---|
DigiKey Part Number | 2041-170M6792-ND |
Manufacturer | |
Manufacturer Product Number | 170M6792 |
Description | FUSE 1600A 1250V 23BKN/75AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6kA 1.25 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.6kA | |
Voltage Rating - AC | 1.25 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, EAC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 125kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 6.575" L x 2.913" W x 3.228" H (167.00mm x 74.00mm x 82.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 820000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,112.47000 | £6,112.47 |
| Unit Price without VAT: | £6,112.47000 |
|---|---|
| Unit Price with VAT: | £7,334.96400 |

