
170M6790 | |
|---|---|
DigiKey Part Number | 170M6790-ND |
Manufacturer | |
Manufacturer Product Number | 170M6790 |
Description | FUSE SQUARE 1.25KA 1.25KVAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25kA 1.25 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.25kA | |
Voltage Rating - AC | 1.25 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Melting I²t | 330000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,557.68000 | £2,557.68 |
| Unit Price without VAT: | £2,557.68000 |
|---|---|
| Unit Price with VAT: | £3,069.21600 |

