170M6749 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £1,595.19000
Datasheet
1.1kA 1 kVAC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M6749

DigiKey Part Number
170M6749-ND
Manufacturer
Manufacturer Product Number
170M6749
Description
FUSE SQUARE 1.1KA 1.3KVAC RECT
Customer Reference
Detailed Description
1.1kA 1 kVAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Electrical, Industrial
Manufacturer
Eaton - Bussmann Electrical Division
Features
Indicating
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
2.913" L x 2.992" W x 3.622" H (74.00mm x 76.00mm x 92.00mm)
Current Rating (Amps)
1.1kA
Melting I²t
575000.0
Voltage Rating - AC
1 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170M6699Eaton - Bussmann Electrical Division0170M6699-ND£1,595.19000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable