
170M6738 | |
|---|---|
DigiKey Part Number | 170M6738-ND |
Manufacturer | |
Manufacturer Product Number | 170M6738 |
Description | FUSE 315A 1250V 3FKE/115 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.913" L x 2.992" W x 3.622" H (74.00mm x 76.00mm x 92.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £885.06000 | £885.06 |
| Unit Price without VAT: | £885.06000 |
|---|---|
| Unit Price with VAT: | £1,062.07200 |

