
170M6520 | |
|---|---|
DigiKey Part Number | 170M6520-ND |
Manufacturer | |
Manufacturer Product Number | 170M6520 |
Description | FUSE SQUARE 1.8KA 600VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8kA 600 VAC 750 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 750 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 1.8kA | Size / Dimension 2.008" L x 2.992" W x 3.622" H (51.00mm x 76.00mm x 92.00mm) |
Voltage Rating - AC 600 VAC | Melting I²t 880000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,139.00000 | £1,139.00 |
| Unit Price without VAT: | £1,139.00000 |
|---|---|
| Unit Price with VAT: | £1,366.80000 |

