
170M6469 | |
|---|---|
DigiKey Part Number | 170M6469-ND |
Manufacturer | |
Manufacturer Product Number | 170M6469 |
Description | FUSE SQUARE 1.6KA 700VAC RECT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6kA 700 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.6kA | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.008" L x 2.992" W x 3.622" H (51.00mm x 76.00mm x 92.00mm) | |
Melting I²t | 580000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £1,281.59500 | £2,563.19 |
| Unit Price without VAT: | £1,281.59500 |
|---|---|
| Unit Price with VAT: | £1,537.91400 |

