
170M6367 | |
|---|---|
DigiKey Part Number | 170M6367-ND |
Manufacturer | |
Manufacturer Product Number | 170M6367 |
Description | FUSE 1400A 690V 3EK/91 AR UC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Package / Case Rectangular, Blade |
Part Status Active | Size / Dimension 2.008" L x 2.992" W x 3.622" H (51.00mm x 76.00mm x 92.00mm) |
Mounting Type Bolt Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,108.35000 | £1,108.35 |
| Unit Price without VAT: | £1,108.35000 |
|---|---|
| Unit Price with VAT: | £1,330.02000 |

