Image for 170M6278 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M6278

DigiKey Part Number
2041-170M6278-ND
Manufacturer
Manufacturer Product Number
170M6278
Description
FUSE 350A 2500V 3BKN/170 AR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350A 2.5 kVAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
2.5 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Series
Features
Indicating
Packaging
Bulk
Class
aR
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
6.535" L x 2.953" W x 3.780" H (166.00mm x 75.00mm x 96.00mm)
Current Rating (Amps)
350A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£1,499.10333£4,497.31
Manufacturers Standard Package
Unit Price without VAT:£1,499.10333
Unit Price with VAT:£1,798.92400