
170M6265 | |
|---|---|
DigiKey Part Number | 170M6265-ND |
Manufacturer | |
Manufacturer Product Number | 170M6265 |
Description | FUSE SQUARE 1.1KA 700VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1kA 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.008" L x 2.992" W x 3.543" H (51.00mm x 76.00mm x 90.00mm) |
Current Rating (Amps) 1.1kA | Melting I²t 190000.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,142.85000 | £1,142.85 |
| Unit Price without VAT: | £1,142.85000 |
|---|---|
| Unit Price with VAT: | £1,371.42000 |

