1kA 1.3 kVAC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M6248

DigiKey Part Number
170M6248-ND
Manufacturer
Manufacturer Product Number
170M6248
Description
FUSE SQUARE 1KA 1.3KVAC RECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1kA 1.3 kVAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Electrical, Industrial
Manufacturer
Eaton - Bussmann Electrical Division
Features
Indicating
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
3.189" L x 2.992" W x 3.622" H (81.00mm x 76.00mm x 92.00mm)
Current Rating (Amps)
1kA
Melting I²t
450000.0
Voltage Rating - AC
1.3 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,743.39000£1,743.39
Manufacturers Standard Package
Unit Price without VAT:£1,743.39000
Unit Price with VAT:£2,092.06800