
170M6189 | |
|---|---|
DigiKey Part Number | 170M6189-ND |
Manufacturer | |
Manufacturer Product Number | 170M6189 |
Description | FUSE SQUARE 350A 1.3KVAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350A 1.3 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 1.3 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.189" L x 2.992" W x 3.543" H (81.00mm x 76.00mm x 90.00mm) | |
Melting I²t | 13500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £972.67000 | £972.67 |
| Unit Price without VAT: | £972.67000 |
|---|---|
| Unit Price with VAT: | £1,167.20400 |

