Image for 170M6087 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M6087

DigiKey Part Number
170M6087-ND
Manufacturer
Manufacturer Product Number
170M6087
Description
FUSE SQUARE 800A 690VAC RECT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
800A 690 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
800A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
690 VAC
Packaging
Bulk
Approval Agency
CE, UL
Part Status
Active
Package / Case
Rectangular, Blade
Mounting Type
Requires Holder
Size / Dimension
2.677" L x 2.953" W x 3.504" H (68.00mm x 75.00mm x 89.00mm
Fuse Type
Square
Melting I²t
245000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,551.69000£1,551.69
Manufacturers Standard Package
Unit Price without VAT:£1,551.69000
Unit Price with VAT:£1,862.02800