
170M6085 | |
|---|---|
DigiKey Part Number | 170M6085-ND |
Manufacturer | |
Manufacturer Product Number | 170M6085 |
Description | FUSE SQUARE 630A 690VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.677" L x 2.953" W x 3.504" H (68.00mm x 75.00mm x 89.00mm | |
Melting I²t | 125000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,389.23000 | £1,389.23 |
| Unit Price without VAT: | £1,389.23000 |
|---|---|
| Unit Price with VAT: | £1,667.07600 |

