
170M6082 | |
|---|---|
DigiKey Part Number | 2041-170M6082-ND |
Manufacturer | |
Manufacturer Product Number | 170M6082 |
Description | FUSE 450A 690V DIN 3 GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 450A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Class gR |
Part Status Active | Approval Agency CE, EAC |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 450A | Size / Dimension 2.677" L x 2.953" W x 3.504" H (68.00mm x 75.00mm x 89.00mm |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,178.81000 | £1,178.81 |
| Unit Price without VAT: | £1,178.81000 |
|---|---|
| Unit Price with VAT: | £1,414.57200 |

