New at DigiKey
Image for 170M5972 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M5972

DigiKey Part Number
2041-170M5972-ND
Manufacturer
Manufacturer Product Number
170M5972
Description
550A 1000V 2KN/110 AR INDICATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
550A 1 kVAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Series
Features
Indicating
Packaging
Bulk
Class
aR
Part Status
Active
Breaking Capacity @ Rated Voltage
125kA
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
5.433" L x 3.031" W x 2.323" H (138.00mm x 77.00mm x 59.00mm)
Current Rating (Amps)
550A
Melting I²t
66000.0
Voltage Rating - AC
1 kVAC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£593.54667£1,780.64
Manufacturers Standard Package
Unit Price without VAT:£593.54667
Unit Price with VAT:£712.25600