
170M5966 | |
|---|---|
DigiKey Part Number | 170M5966-ND |
Manufacturer | |
Manufacturer Product Number | 170M5966 |
Description | FUSE SQUARE 250A 1KV RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250A 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.150" L x 2.323" W x 3.032" H (80.00mm x 59.00mm x 77.00mm) | |
Melting I²t | 6750.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £581.43000 | £1,744.29 |
| Unit Price without VAT: | £581.43000 |
|---|---|
| Unit Price with VAT: | £697.71600 |

